Part Details for 1411FBPBK by Hammond Manufacturing
Overview of 1411FBPBK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411FBPBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y8531
|
Newark | Enclosure, Small, Aluminum, Black, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:102.18Mm, External Width - Metric:180.98Mm, External Depth - Metric:152.04Mm, Ip Rating:Ip32, Body Color:Black Rohs Compliant: Yes |Hammond 1411FBPBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$18.8400 / $23.5400 | Buy Now |
DISTI #
3937-1411FBPBK-ND
|
DigiKey | BOX ALUM BLACK 5.99"L X 4.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$31.8000 / $37.1800 | Buy Now |
DISTI #
HM2554-ND
|
DigiKey | BOX ALUM BLACK 5.99"L X 4.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$17.4498 / $22.8200 | Buy Now |
DISTI #
546-1411FBPBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 6.0 x 5.0 x 4.0" - Aluminum Black w/ Flanges RoHS: Compliant | 0 |
|
$17.8200 / $22.7900 | Order Now |
DISTI #
70305763
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Black,6x5x4 in. | Hammond Manufacturing 1411FBPBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6900 / $22.9800 | RFQ |
|
Onlinecomponents.com | enclosure -black aluminum, flanged, utility RoHS: Compliant | 12 Factory Stock |
|
$17.6700 / $23.3900 | Buy Now |
DISTI #
HM-1411FBPBK
|
TME | Enclosure: multipurpose, X: 127mm, Y: 152mm, Z: 102mm, 1411, black Min Qty: 1 | 0 |
|
$21.0600 / $27.0700 | RFQ |
|
Powell Electronics | UTILITY CASE 6.0 X 5.0 X 4.0 Min Qty: 1 | 8 |
|
$17.4900 / $20.4500 | Buy Now |
|
Master Electronics | enclosure -black aluminum, flanged, utility RoHS: Compliant | 12 Factory Stock |
|
$17.6700 / $23.3900 | Buy Now |
Part Details for 1411FBPBK
1411FBPBK CAD Models
1411FBPBK Part Data Attributes
|
1411FBPBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1411FBPBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |