Part Details for 1411FBPU by Hammond Manufacturing
Overview of 1411FBPU by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411FBPU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9623
|
Newark | Enclosure, Small, Aluminum, Natural, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:102Mm, External Width - Metric:127Mm, External Depth - Metric:152Mm, Ip Rating:Ip32, Body Color:Natural, Nema Rating:- Rohs Compliant: Yes |Hammond 1411FBPU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$13.8100 / $18.0900 | Buy Now |
DISTI #
HM2555-ND
|
DigiKey | BOX ALUM 5.99"L X 4.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$13.2903 / $17.4000 | Buy Now |
DISTI #
546-1411FBPU
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 6.0 x 5.0 x 4.0" - Unfinished Aluminum w /Flanges RoHS: Compliant | 2 |
|
$13.2800 / $17.3900 | Buy Now |
DISTI #
70305764
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum,6x5x4 in. | Hammond Manufacturing 1411FBPU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5800 / $18.5000 | RFQ |
|
Onlinecomponents.com | enclosure -unpainted aluminum, flanged, utility RoHS: Compliant | 22 Factory Stock |
|
$12.2700 / $63.8000 | Buy Now |
DISTI #
HM-1411FBPU
|
TME | Enclosure: multipurpose, X: 127mm, Y: 152mm, Z: 102mm, 1411, natural Min Qty: 1 | 0 |
|
$14.6700 / $18.8700 | RFQ |
|
Powell Electronics | enclosure -unpainted aluminum Min Qty: 1 | 13 |
|
$11.9600 / $13.6700 | Buy Now |
DISTI #
2904297
|
element14 Asia-Pacific | ENCLOSURE, UTILITY BOX, ALUMINIUM, NAT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.3584 | Buy Now |
DISTI #
2904297
|
Farnell | ENCLOSURE, UTILITY BOX, ALUMINIUM, NAT RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$14.4009 / $18.8503 | Buy Now |
|
Master Electronics | enclosure -unpainted aluminum, flanged, utility RoHS: Compliant | 22 Factory Stock |
|
$12.2700 / $63.8000 | Buy Now |