There are no models available for this part yet.
Overview of 1411FBSU by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1411FBSU by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ9625
|
Newark | Enclosure, Small, Aluminum, Natural, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:76.78Mm, External Width - Metric:101.24Mm, External Depth - Metric:202.84Mm, Ip Rating:Ip32, Body Color:Natural Rohs Compliant: Yes |Hammond 1411FBSU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$16.5500 / $20.8800 | Buy Now | |
DISTI #
3937-1411FBSU-ND
|
DigiKey | BOX ALUM UNPAINTED 7.99"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$28.4000 / $33.2000 | Buy Now | |
DISTI #
HM2561-ND
|
DigiKey | BOX ALUM UNPAINTED 7.99"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$14.8375 / $22.8300 | Buy Now | |
DISTI #
546-1411FBSU
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 8.0 x 4.0 x 3.0" - Unfinished Aluminum w /Flanges RoHS: Compliant | 0 |
|
$14.4700 / $20.7500 | Order Now | |
DISTI #
70305770
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum,8x4x3 in. | Hammond Manufacturing 1411FBSU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6200 / $20.2800 | RFQ | |
Onlinecomponents.com | enclosure -unpainted aluminum, flanged, utility RoHS: Compliant |
11 In Stock 19 Factory Stock |
|
$15.2000 / $19.6100 | Buy Now | ||
DISTI #
HM-1411FBSU
|
TME | Enclosure: multipurpose, X: 102mm, Y: 203mm, Z: 76mm, 1411, aluminium Min Qty: 1 | 1 |
|
$18.9600 / $24.2100 | Buy Now | |
Powell Electronics | UTILITY CASE 8.0 X 4.0 X 3.0 Min Qty: 1 | 13 |
|
$15.6200 / $18.2600 | Buy Now | ||
DISTI #
C1S313600054341
|
Chip1Stop | Natural Aluminum Wall Mount Solid Models Enclosure | 11 |
|
$6.5200 | Buy Now | |
Master Electronics | enclosure -unpainted aluminum, flanged, utility RoHS: Compliant |
11 In Stock 19 Factory Stock |
|
$15.2000 / $19.6100 | Buy Now |