Part Details for 1411G by Hammond Manufacturing
Overview of 1411G by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132450-1411GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 14 Positions, GW Compatible PA9T, Tray packing. | |
10132449-1411GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 14 Positions, GW Compatible PA9T, Tray packing. | |
10127819-1411GTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 14 Positions, GW Compatible Nylon66, Tape and Reel. |
Price & Stock for 1411G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F180
|
Newark | Enclosure, Utility, Aluminium, Gray, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:40.64Mm, External Width - Metric:56Mm, External Depth - Metric:102Mm, Ip Rating:Ip32, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1411G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$8.5500 / $11.1500 | Buy Now |
DISTI #
3937-1411G-ND
|
DigiKey | BOX ALUM GRAY 3.99"L X 2.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$14.4725 / $16.9300 | Buy Now |
DISTI #
HM319-ND
|
DigiKey | BOX ALUM GRAY 3.99"L X 2.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$7.9436 / $11.0000 | Buy Now |
DISTI #
546-1411G
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 4.0 x 2.2 x 1.6" - Aluminum Gray RoHS: Compliant | 3 |
|
$7.9400 / $10.3100 | Buy Now |
DISTI #
70163782
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray, 4x2.2x1.6 In | Hammond Manufacturing 1411G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 41 |
|
$7.5400 / $10.6300 | Buy Now |
|
Onlinecomponents.com | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant |
5 In Stock 125 Factory Stock |
|
$7.7500 / $9.9900 | Buy Now |
DISTI #
77893967
|
Verical | Gray Aluminum Wall Mount Utility Enclosure RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 5 |
|
$11.1300 / $14.2940 | Buy Now |
DISTI #
HM-1411G
|
TME | Enclosure: multipurpose, X: 56mm, Y: 102mm, Z: 41mm, 1411, aluminium Min Qty: 1 | 5 |
|
$8.8300 / $11.3500 | Buy Now |
|
Master Electronics | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant |
5 In Stock 125 Factory Stock |
|
$7.7500 / $9.9900 | Buy Now |
Part Details for 1411G
1411G CAD Models
1411G Part Data Attributes
|
1411G
Hammond Manufacturing
Buy Now
|
Compare Parts:
1411G
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |