Part Details for 1411KU by Hammond Manufacturing
Overview of 1411KU by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F8926
|
Newark | Enclosure, Utility, Aluminium, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:55.9Mm, External Width - Metric:56Mm, External Depth - Metric:127Mm, Ip Rating:Ip32, Body Color:Natural, Nema Rating:- Rohs Compliant: Yes |Hammond 1411KU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$8.6200 / $11.2700 | Buy Now |
DISTI #
HM611-ND
|
DigiKey | BOX ALUM UNPAINTED 5"L X 2.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$7.8386 / $10.8500 | Buy Now |
DISTI #
546-1411KU
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 5.0 x 2.2 x 2.2" - Unfinished Aluminum RoHS: Compliant | 1 |
|
$7.8300 / $10.8400 | Buy Now |
DISTI #
70165988
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Natural,5x2.2x2.2 In | Hammond Manufacturing 1411KU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7100 / $13.8100 | RFQ |
|
Onlinecomponents.com | enclosure - unpainted aluminum, utility RoHS: Compliant | 37 Factory Stock |
|
$7.6500 / $39.8000 | Buy Now |
|
Quest Components | ENCLOSURES/ACCESSORIES | 7 |
|
$8.8088 / $11.7450 | Buy Now |
DISTI #
HM-1411KU
|
TME | Enclosure: multipurpose, X: 56mm, Y: 127mm, Z: 56mm, 1411, aluminium Min Qty: 1 | 1 |
|
$7.9400 / $10.2100 | Buy Now |
|
Powell Electronics | enclosure - unpainted aluminum Min Qty: 1 | 22 |
|
$7.4600 / $8.5300 | Buy Now |
DISTI #
2763663
|
Farnell | BOX, ALUMINIUM 57X56X127MM RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 2 |
|
$8.9843 / $11.7535 | Buy Now |
|
Master Electronics | enclosure - unpainted aluminum, utility RoHS: Compliant | 37 Factory Stock |
|
$7.6500 / $39.8000 | Buy Now |