Part Details for 1411R by Hammond Manufacturing
Overview of 1411R by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2589
|
Newark | Enclosure, Utility, Aluminium, Gray, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:88.9Mm, External Width - Metric:152Mm, External Depth - Metric:203Mm, Ip Rating:Ip32, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1411R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$24.0800 / $30.3100 | Buy Now |
DISTI #
3937-1411R-ND
|
DigiKey | BOX ALUM GRAY 7.98"L X 6.01"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
Buy Now | |
DISTI #
HM327-ND
|
DigiKey | BOX ALUM GRAY 7.98"L X 6.01"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$22.8092 / $29.1500 | Buy Now |
DISTI #
546-1411R
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 8.0 x 6.0 x 3.5" - Aluminum Gray RoHS: Compliant | 6 |
|
$22.8000 / $29.1300 | Buy Now |
DISTI #
70163790
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray, 8x6x3.5 In | Hammond Manufacturing 1411R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.1600 / $30.6800 | RFQ |
|
Onlinecomponents.com | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 126 Factory Stock |
|
$21.2300 / $29.7900 | Buy Now |
|
Quest Components | ENCLOSURES/ACCESSORIES | 6 |
|
$22.2300 | Buy Now |
DISTI #
HM-1411R
|
TME | Enclosure: multipurpose, X: 152mm, Y: 203mm, Z: 89mm, 1411, aluminium Min Qty: 1 | 1 |
|
$16.3200 / $21.0000 | Buy Now |
|
Powell Electronics | UTILITY CASE 8.0 X 6.0 X 3.5 Min Qty: 1 | 83 |
|
$30.8700 | Buy Now |
|
Master Electronics | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 126 Factory Stock |
|
$21.2300 / $29.7900 | Buy Now |