Part Details for 1411SS by Hammond Manufacturing
Overview of 1411SS by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3442
|
Newark | Enclosure, Small, Aluminum, Gray, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:51Mm, External Width - Metric:102Mm, External Depth - Metric:203Mm, Ip Rating:Ip32, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1411SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$17.9300 / $22.5800 | Buy Now |
DISTI #
HM2572-ND
|
DigiKey | BOX ALUM GRAY 7.99"L X 3.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$16.6094 / $21.7200 | Buy Now |
DISTI #
546-1411SS
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 8.0 x 4.0 x 2.0" - Aluminum Gray RoHS: Compliant | 3 |
|
$16.9900 / $21.7100 | Buy Now |
DISTI #
70166032
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray,8x4x2 In | Hammond Manufacturing 1411SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3700 / $23.5400 | RFQ |
|
Onlinecomponents.com | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 13 Factory Stock |
|
$15.8100 / $22.1900 | Buy Now |
DISTI #
HM-1411SS
|
TME | Enclosure: multipurpose, X: 102mm, Y: 203mm, Z: 51mm, 1411, aluminium Min Qty: 1 | 3 |
|
$11.7500 / $15.1100 | Buy Now |
|
Powell Electronics | enclosure - ASA 61 grey aluminu Min Qty: 1 | 8 |
|
$15.8100 / $18.0700 | Buy Now |
|
Master Electronics | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 13 Factory Stock |
|
$15.8100 / $22.1900 | Buy Now |