Part Details for 1411Z by Hammond Manufacturing
Overview of 1411Z by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2594
|
Newark | Enclosure, Utility, Aluminium, Gray, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:101.6Mm, External Width - Metric:127Mm, External Depth - Metric:432Mm, Ip Rating:Ip32, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1411Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$35.6200 / $42.8400 | Buy Now |
DISTI #
HM333-ND
|
DigiKey | BOX ALUM GRAY 16.98"L X 5.01"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$34.2542 / $41.2100 | Buy Now |
DISTI #
546-1411Z
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 17 x 5.0 x 4.0" - Aluminum Gray RoHS: Compliant | 2 |
|
$34.2500 / $41.1800 | Buy Now |
DISTI #
70163796
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray, 17x5x4 In | Hammond Manufacturing 1411Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.8200 | RFQ |
|
Onlinecomponents.com | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 15 Factory Stock |
|
$32.2800 / $63.7500 | Buy Now |
DISTI #
HM-1411Z
|
TME | Enclosure: multipurpose, X: 127mm, Y: 432mm, Z: 102mm, 1411, grey Min Qty: 1 | 1 |
|
$27.6900 / $35.6100 | Buy Now |
|
Powell Electronics | enclosure - ASA 61 grey aluminum Min Qty: 1 | 9 |
|
$31.8800 / $36.4300 | Buy Now |
DISTI #
2912227
|
Farnell | ENCLOSURE, UTILITY BOX, ALUMINIUM, GREY RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 2 |
|
$37.1277 / $43.7416 | Buy Now |
|
Master Electronics | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 15 Factory Stock |
|
$32.2800 / $63.7500 | Buy Now |