Part Details for 1411ZU by Hammond Manufacturing
Overview of 1411ZU by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411ZU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F8938
|
Newark | Enclosure, Utility, Aluminium, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:101.6Mm, External Width - Metric:127Mm, External Depth - Metric:432Mm, Ip Rating:Ip32, Body Color:Natural, Nema Rating:- Rohs Compliant: Yes |Hammond 1411ZU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$30.1000 / $37.9000 | Buy Now |
DISTI #
HM623-ND
|
DigiKey | BOX ALUM 16.98"L X 5.01"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$28.5182 / $36.4500 | Buy Now |
DISTI #
546-1411ZU
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 17 x 5.0 x 4.0" - Unfinished Aluminum RoHS: Compliant | 0 |
|
$28.5100 / $36.4400 | Order Now |
DISTI #
V99:2348_18814324
|
Arrow Electronics | Natural Aluminum Wall Mount Utility Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1730 | Americas - 10 |
|
$6.0830 / $6.1320 | Buy Now |
DISTI #
70166000
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Natural, 17x5x4 In | Hammond Manufacturing 1411ZU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.7600 / $40.6600 | RFQ |
|
Onlinecomponents.com | enclosure - unpainted aluminum, utility RoHS: Compliant | 87 Factory Stock |
|
$26.5400 / $37.2500 | Buy Now |
DISTI #
77779795
|
Verical | Natural Aluminum Wall Mount Utility Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$36.8286 / $37.3623 | Buy Now |
DISTI #
HM-1411ZU
|
TME | Enclosure: multipurpose, X: 127mm, Y: 432mm, Z: 102mm, 1411, natural Min Qty: 1 | 4 |
|
$22.2300 / $28.5800 | Buy Now |
|
Powell Electronics | enclosure - unpainted aluminum Min Qty: 1 | 62 |
|
$26.5400 / $30.3300 | Buy Now |
DISTI #
2763674
|
Farnell | ENCLOSURE, UTILITY, ALUMINIUM RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 2 |
|
$31.2987 / $39.4265 | Buy Now |