Part Details for 1412-P21-06-1.75 by 3M Interconnect
Overview of 1412-P21-06-1.75 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-121MLB | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPS4414-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
SER1412-362MED | Coilcraft Inc | General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1412-P21-06-1.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-1412-P21-06-1.75-ND
|
DigiKey | 1412-P21-06-1.75 = ASSY SFP+CUST Min Qty: 120 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$41.2728 | Buy Now |
DISTI #
7010507159
|
Avnet Americas | Cable Assembly Twinaxial 1.75m 20 Position SFP+ to 20 Position SFP+ Plug-Plug - Bulk (Alt: 7010507159) Min Qty: 120 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ |