-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 3POS VERT 5.08MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2742
|
Newark | Header, 3Way, 1Row, 5.08Mm, Har-Flexicon, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Har-Flexicon Series Rohs Compliant: Yes |Harting 14120317001000 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.3400 | Buy Now |
DISTI #
14120317001000-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5.08MM Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1008 | Buy Now |
DISTI #
617-14120317001000
|
Mouser Electronics | Pluggable Terminal Blocks 3P 300V 15A 5.08 mm pitch THR/SMC header RoHS: Compliant | 4 |
|
$1.4700 / $2.6300 | Buy Now |
DISTI #
V79:2366_23470841
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole har-flexicon® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1339 | Americas - 30 |
|
$0.4835 | Buy Now |
DISTI #
70357666
|
RS | Conn.,Terminal Block,5.08mm Pitch, Male Conn.,Vert,3 Pin, TB100,Black, har-flexicon | HARTING 14120317001000 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $2.5900 | RFQ |
|
Future Electronics | 3 Position Single Row Har-Flexicon 5.08 MTV-3 TB100 BK Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.6200 / $1.8400 | Buy Now |
DISTI #
HRT14120317001000
|
Heilind Electronics | HAR-FLEXICON, 3PIN MALE, VERTI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
33157896
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole har-flexicon® Bulk RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1339 | Americas - 30 |
|
$0.4835 | Buy Now |
DISTI #
14120317001000
|
TME | har-flexicon 5,08 MTV-3 BK Min Qty: 200 | 0 |
|
$0.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14120317001000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14120317001000
HARTING Technology Group
TERM BLOCK HDR 3POS VERT 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |