-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 4POS VERT 3.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2744
|
Newark | Header, 4Way, 1Row, 3.5Mm, Har-Flexicon, Connector Systems:Board-To-Board, Pitch Spacing:3.5Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:Har-Flexicon Series Rohs Compliant: Yes |Harting 14120414001000 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.6700 | Buy Now |
DISTI #
14120414001000-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 3.5MM Min Qty: 150 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5654 | Buy Now |
DISTI #
617-14120414001000
|
Mouser Electronics | Pluggable Terminal Blocks 4P 300V 11A 3.5 mm pitch THR/SMC header RoHS: Compliant | 0 |
|
$2.5700 / $3.2100 | Order Now |
DISTI #
70357556
|
RS | Conn.,Terminal Block,3.50mm Pitch, Male Conn.,Vert,4 Pin, TB75,Black, har-flexicon | HARTING 14120414001000 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7700 / $2.9400 | RFQ |
|
Future Electronics | 4 Position Single Row Har-Flexicon 3.50 MTV-4 TB75 BK Connector RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 43 Weeks Container: Bag | 0Bag |
|
$2.5200 / $2.8600 | Buy Now |
DISTI #
HRT14120414001000
|
Heilind Electronics | HAR-FLEXICON, 4PIN MALE, VERTI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14120414001000
|
TME | har-flexicon 3,50 MTV-4 BK Min Qty: 150 | 0 |
|
$0.9600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14120414001000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14120414001000
HARTING Technology Group
TERM BLOCK HDR 4POS VERT 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |