-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 4POS 90DEG 5.08MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2751
|
Newark | Header, 4Way, 1Row, 5.08Mm, Har-Flexicon, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:Har-Flexicon Series Rohs Compliant: Yes |Harting 14120417002000 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.5600 | Buy Now |
DISTI #
14120417002000-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Min Qty: 1 Lead time: 46 Weeks Container: Bulk |
150 In Stock |
|
$1.4423 / $1.8500 | Buy Now |
DISTI #
70357659
|
RS | Conn, Terminal Block, Header, Through Hole, Horizontal, 4, 5.08mm, 15A, 300V | HARTING 14120417002000 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.9800 | RFQ |
|
Future Electronics | 4 Position Single Row Har-Flexicon 5.08 MTH-4 TB75 BK Connector RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Bag | 0Bag |
|
$1.3400 / $1.5200 | Buy Now |
DISTI #
HRT14120417002000
|
Heilind Electronics | HAR-FLEXICON, 4PIN MALE, HORIZ | Americas - 0 in Stock |
|
$0.9375 / $1.2800 | Buy Now |
DISTI #
14120417002000
|
TME | har-flexicon 5,08 MTH-4 BK Min Qty: 150 | 0 |
|
$1.0600 | RFQ |
DISTI #
2424907
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0388 | Buy Now |
DISTI #
2424907
|
Farnell | RoHS: Compliant Min Qty: 150 Lead time: 4 Weeks, 3 Days Container: Each | 0 |
|
$1.1005 / $1.5490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14120417002000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14120417002000
HARTING Technology Group
TERM BLOCK HDR 4POS 90DEG 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |