-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6837
|
Newark | Har-Flexicon, 4Pin Male, Vertical Pcb Mount (Thr/Smc), With Screw Flange, 15Amps, Pitch 5.08Mm |Harting 14120417005000 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $6.5200 | Buy Now |
DISTI #
14120417005000-ND
|
DigiKey | HAR-FLEXICON, 4PIN MALE, VERTICA Min Qty: 150 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9873 | Buy Now |
DISTI #
617-14120417005000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 4pin male, vertical pcb mount (THR/SMC), with screw flange, 15Amps, pitch 5.08mm | 0 |
|
$5.9900 / $7.5600 | Order Now |
DISTI #
71555726
|
RS | har-flexicon, 4pin male, vertical THR/SMC pcb mount, 15Amps, pitch 5.08mm | HARTING 14120417005000 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3400 / $7.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$4.0600 | Buy Now |
DISTI #
HRT14120417005000
|
Heilind Electronics | HAR-FLEXICON, 4PIN MALE, VERTI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14120417005000
|
TME | har-flexicon 5,08 MTV-4 BK SL Min Qty: 150 | 0 |
|
$2.3800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14120417005000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14120417005000
HARTING Technology Group
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |