-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal and Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6839
|
Newark | Har-Flexicon, 5Pin Male, Vertical Pcb Mount (Thr/Smc), With Screw Flange, 11Amps, Pitch 3.50Mm |Harting 14120514005000 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $5.2300 | Buy Now |
DISTI #
14120514005000-ND
|
DigiKey | HAR-FLEXICON, 5PIN MALE, VERTICA Min Qty: 150 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7975 | Buy Now |
DISTI #
617-14120514005000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 5pin male, vertical pcb mount (THR/SMC), with screw flange, 11Amps, pitch 3.50mm RoHS: Compliant | 0 |
|
$4.8000 / $6.0600 | Order Now |
DISTI #
71555730
|
RS | PCB Connector, 5-Pin Male, Vertical THR/SMC, 11A, 3.50mm, har-flexicon Series | HARTING 14120514005000 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6400 / $6.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 43 Weeks | 0 |
|
$3.2500 | Buy Now |
DISTI #
HRT14120514005000
|
Heilind Electronics | HAR-FLEXICON, 5PIN MALE, VERTI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14120514005000
|
TME | har-flexicon 3,50 MTV-5 BK SL Min Qty: 150 | 0 |
|
$2.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14120514005000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14120514005000
HARTING Technology Group
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |