-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5911
|
Newark | Har-Flexicon, 5Pin Male, Horizontal Pcb Mount (Thr/Smc), 11Amps, Pitch 3.81Mm |Harting 14120515002000 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $3.3900 | Buy Now |
DISTI #
14120515002000-ND
|
DigiKey | HAR-FLEXICON, 5PIN MALE, HORIZON Min Qty: 150 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0631 | Buy Now |
DISTI #
617-14120515002000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 5pin male, horizontal pcb mount (THR/SMC), 11Amps, pitch 3.81mm RoHS: Compliant | 0 |
|
$3.2600 / $4.0700 | Order Now |
DISTI #
71555732
|
RS | PCB Connector, 5-Pin Male, Horizontal THR/SMC, 11A, 3.81mm, har-flexicon Series | HARTING 14120515002000 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2400 / $3.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 49 Weeks | 0 |
|
$2.1000 | Buy Now |
DISTI #
HRT14120515002000
|
Heilind Electronics | HAR-FLEXICON, 5PIN MALE, HORIZ | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14120515002000
|
TME | har-flexicon 3,81 MTH-5 BK Min Qty: 150 | 0 |
|
$1.2700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14120515002000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14120515002000
HARTING Technology Group
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |