-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 5POS 90DEG 5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2753
|
Newark | Header, 5Way, 1Row, 5Mm, Har-Flexicon, Connector Systems:Board-To-Board, Pitch Spacing:5Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole, Product Range:Har-Flexicon Series Rohs Compliant: Yes |Harting 14120516002000 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.9200 | Buy Now |
DISTI #
14120516002000-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 5MM Min Qty: 150 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6904 | Buy Now |
DISTI #
617-14120516002000
|
Mouser Electronics | Pluggable Terminal Blocks 5P 300V 15A 5 mm pitch THR/SMC header RoHS: Compliant | 0 |
|
$2.7000 / $3.4200 | Order Now |
DISTI #
70357618
|
RS | Conn, Terminal Block, Header, Through Hole, Horizontal, 5, 5.00mm, 15A, 300V | HARTING 14120516002000 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0900 / $3.4800 | RFQ |
|
Future Electronics | 5 Position Single Row Har-Flexicon 5.00 MTH-5 TB75 BK Connector RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$2.6400 / $2.9900 | Buy Now |
DISTI #
HRT14120516002000
|
Heilind Electronics | HAR-FLEXICON, 5PIN MALE, HORIZ | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14120516002000
|
TME | har-flexicon 5,00 MTH-5 BK Min Qty: 150 | 0 |
|
$1.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14120516002000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14120516002000
HARTING Technology Group
TERM BLOCK HDR 5POS 90DEG 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |