-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 8POS 90DEG 3.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2765
|
Newark | Header, 8Way, 1Row, 3.5Mm, Har-Flexicon, Connector Systems:Board-To-Board, Pitch Spacing:3.5Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole, Product Range:Har-Flexicon Series Rohs Compliant: Yes |Harting 14120814002000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.8700 | Buy Now |
DISTI #
1195-6077-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.5MM Min Qty: 1 Lead time: 49 Weeks Container: Bulk |
4 In Stock |
|
$1.3918 / $2.6800 | Buy Now |
DISTI #
617-14120814002000
|
Mouser Electronics | Pluggable Terminal Blocks 8P 300V 11A 3.5 mm pitch THR/SMC header RoHS: Compliant | 48 |
|
$2.0000 / $3.4600 | Buy Now |
DISTI #
70357551
|
RS | Conn, Terminal Block,3.50mm Pitch, Male Conn, Horizl,8 Pin, TB50,Black, har-flexicon | HARTING 14120814002000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9100 / $3.1800 | RFQ |
|
Future Electronics | 8 Position Single Row Har-Flexicon 3.50 MTH-8 TB50 BK Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.7900 / $2.0300 | Buy Now |
DISTI #
HRT14120814002000
|
Heilind Electronics | HAR-FLEXICON, 8PIN MALE, HORIZ | Americas - 0 in Stock |
|
$2.0154 / $2.2834 | Buy Now |
DISTI #
14120814002000
|
TME | har-flexicon 3,50 MTH-8 BK Min Qty: 100 | 0 |
|
$1.9700 | RFQ |
DISTI #
2424922
|
element14 Asia-Pacific | HEADER, 8WAY, 1ROW, 3.5MM, HAR-FLEXICON RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.4943 | Buy Now |
DISTI #
2424922
|
Farnell | HEADER, 8WAY, 1ROW, 3.5MM, HAR-FLEXICON RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 4 Days Container: Each | 0 |
|
$2.1928 / $3.0323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14120814002000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14120814002000
HARTING Technology Group
TERM BLOCK HDR 8POS 90DEG 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |