-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 8POS VERT 5.08MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2770
|
Newark | Header, 8Way, 1Row, 5.08Mm, Har-Flexicon, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole, Product Range:Har-Flexicon Series Rohs Compliant: Yes |Harting 14120817001000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $4.6500 | Buy Now |
DISTI #
14120817001000-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5.08MM Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4642 | Buy Now |
DISTI #
617-14120817001000
|
Mouser Electronics | Pluggable Terminal Blocks 8P 300V 15A 5.08 mm pitch THR/SMC header RoHS: Compliant | 0 |
|
$3.4300 / $5.5800 | Order Now |
DISTI #
V79:2366_23470866
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole har-flexicon® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1336 | Americas - 7 |
|
$1.0314 | Buy Now |
DISTI #
70357670
|
RS | Conn.,Terminal Block,5.08mm Pitch, Male Conn.,Vert,8 Pin, TB50,Black, har-flexicon | HARTING 14120817001000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3400 / $5.5700 | RFQ |
|
Future Electronics | 8 Position Single Row Har-Flexicon 5.08 MTV-8 TB50 BK Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$4.3800 / $5.0700 | Buy Now |
DISTI #
HRT14120817001000
|
Heilind Electronics | HAR-FLEXICON, 8PIN MALE, VERTI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
33157927
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole har-flexicon® Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1336 | Americas - 7 |
|
$1.0314 | Buy Now |
DISTI #
14120817001000
|
TME | har-flexicon 5,08 MTV-8 BK Min Qty: 100 | 0 |
|
$1.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14120817001000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14120817001000
HARTING Technology Group
TERM BLOCK HDR 8POS VERT 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |