-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-14120915001000-ND
|
DigiKey | HAR-FLEXICON, 9PIN MALE, VERTICA Min Qty: 100 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5075 | Buy Now |
DISTI #
617-14120915001000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 9pin male, vertical pcb mount (THR/SMC), 11Amps, pitch 3.81mm RoHS: Compliant | 0 |
|
$4.4800 / $6.9600 | Order Now |
DISTI #
73276926
|
RS | har-flexicon, 9pin male, vertical pcb mount (THR/SMC), 11Amps, pitch 3.81mm | HARTING 14120915001000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $6.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.7300 | Buy Now |
DISTI #
HRT14120915001000
|
Heilind Electronics | HAR-FLEXICON, 9PIN MALE, VERTI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14120915001000
|
TME | har-flexicon 3,81 MTV-9 BK Min Qty: 100 | 0 |
|
$2.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14120915001000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14120915001000
HARTING Technology Group
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |