Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Har-Flexicon, 9Pin Male, Horizontal Pcb Mount (Thr/Smc), 11Amps, Pitch 3.81Mm |Harting 14120915002000
RoHS:
Not Compliant
Min Qty:
100
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
100
$6.0000
-
250
$5.2600
-
500
$5.1100
-
1,000
$4.3400
|
$4.3400 / $6.0000
|
Buy Now
|
|
DISTI #
14120915002000-ND
|
DigiKey
|
HAR-FLEXICON, 9PIN MALE, HORIZON
Min Qty:
100
Lead time:
49 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$5.3520
|
Buy Now
|
|
DISTI #
617-14120915002000
|
Mouser Electronics
|
Pluggable Terminal Blocks har-flexicon, 9pin male, horizontal pcb mount (THR/SMC), 11Amps, pitch 3.81mm
RoHS:
Compliant
|
0
|
-
1
$6.9600
-
10
$6.2900
-
100
$5.5100
|
$5.5100 / $6.9600
|
Order Now
|
|
|
RS
|
PCB Connector, 9-Pin Male, Horizontal THR/SMC, 11A, 3.81mm, har-flexicon Series | HARTING 14120915002000
RoHS:
Compliant
Min Qty:
100
Package Multiple:
1
Container:
Bulk
|
0
|
-
100
$6.6500
-
500
$6.1200
-
1,000
$5.3200
-
2,000
$4.6600
-
5,000
$3.9900
|
$3.9900 / $6.6500
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
100
Package Multiple:
100
Lead time:
49 Weeks
|
0
|
|
$3.7300
|
Buy Now
|
|
DISTI #
HRT14120915002000
|
Heilind Electronics
|
HAR-FLEXICON, 9PIN MALE, HORIZ
|
Americas - 0 in Stock
|
|
|
Buy Now
|
|
|
TME
|
har-flexicon 3,81 MTH-9 BK
Min Qty:
100
|
0
|
|
$2.2900
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
HARTING ELECTRONICS GMBH & CO KG
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
|
Want to compare parts?
-
HARTING Technology Group
Barrier Strip Terminal Block,
VS
-