-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 10POS VERT 3.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2772
|
Newark | Header, 10Way, 1Row, 3.5Mm, Har-Flexicon, Connector Systems:Board-To-Board, Pitch Spacing:3.5Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Har-Flexicon Series Rohs Compliant: Yes |Harting 14121014001000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$0.6600 | Buy Now |
DISTI #
1195-6078-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 3.5MM Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
84 In Stock |
|
$3.6550 / $5.2000 | Buy Now |
DISTI #
617-14121014001000
|
Mouser Electronics | Pluggable Terminal Blocks 10P 300V 11A 3.5 mm pitch THR/SMC header RoHS: Compliant | 0 |
|
$3.6600 / $4.2500 | Order Now |
DISTI #
70357559
|
RS | Conn.,Terminal Block,3.50mm Pitch, Male Conn.,Vert,10 Pin, TB50,Black, har-flexicon | HARTING 14121014001000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3500 / $3.3600 | RFQ |
|
Future Electronics | 10 Position Single Row Har-Flexicon 3.50 MTV-10 TB50 BK Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$3.5900 / $4.1400 | Buy Now |
DISTI #
HRT14121014001000
|
Heilind Electronics | HAR-FLEXICON, 10PIN MALE, VERT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14121014001000
|
TME | har-flexicon 3,50 MTV-10 BK Min Qty: 100 | 0 |
|
$2.5500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14121014001000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14121014001000
HARTING Technology Group
TERM BLOCK HDR 10POS VERT 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |