-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal and Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617-14121014005000
|
Mouser Electronics | Pluggable Terminal Blocks | 0 |
|
$3.3300 / $3.7200 | Order Now |
DISTI #
75125092
|
RS | har-flexicon, 10pin male, vertical pcb mount (THR/SMC), with screw flange | HARTING 14121014005000 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 43 Weeks | 0 |
|
$2.5200 | Buy Now |
DISTI #
HRT14121014005000
|
Heilind Electronics | HAR-FLEXICON, 10PIN MALE, VERT | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14121014005000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14121014005000
HARTING Technology Group
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |