-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6889
|
Newark | Har-Flexicon, 11Pin Male, Horizontal Pcb Mount (Thr/Smc), 15Amps, Pitch 5.08Mm |Harting 14121117002000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $4.8100 | Buy Now |
DISTI #
14121117002000-ND
|
DigiKey | HAR-FLEXICON, 11PIN MALE, HORIZO Min Qty: 100 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6460 | Buy Now |
DISTI #
71555771
|
RS | har-flexicon, 11pin male, horizontal THR/SMC pcb mount, 15Amps, pitch 5.08mm | HARTING 14121117002000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2000 / $5.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.9900 | Buy Now |
DISTI #
HRT14121117002000
|
Heilind Electronics | HAR-FLEXICON, 11PIN MALE, HORI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14121117002000
|
TME | har-flexicon 5,08 MTH-11 BK Min Qty: 100 | 0 |
|
$2.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14121117002000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14121117002000
HARTING Technology Group
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |