-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 12POS VERT 3.81MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2782
|
Newark | Header, 12Way, 1Row, 3.81Mm, Har-Flexicon, Connector Systems:Board-To-Board, Pitch Spacing:3.81Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole, Product Range:Har-Flexicon Series Rohs Compliant: Yes |Harting 14121215001000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 / $8.0300 | Buy Now |
DISTI #
14121215001000-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 3.81MM Min Qty: 100 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9283 | Buy Now |
DISTI #
617-14121215001000
|
Mouser Electronics | Pluggable Terminal Blocks 12P 300V 11A 3.81 mm pitch THR/SMC header RoHS: Compliant | 0 |
|
$7.1600 / $8.5400 | Order Now |
DISTI #
70357593
|
RS | Conn.,Terminal Block,3.81mm Pitch, Male Conn.,Vert,12 Pin, TB50,Black, har-flexicon | HARTING 14121215001000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2400 / $8.7400 | RFQ |
|
Future Electronics | 12 Position Single Row Har-Flexicon 3.81 MTV-12 TB50 BK Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$6.8000 / $7.1000 | Buy Now |
DISTI #
HRT14121215001000
|
Heilind Electronics | HAR-FLEXICON, 12PIN MALE, VERT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14121215001000
|
TME | har-flexicon 3,81 MTV-12 BK Min Qty: 100 | 0 |
|
$3.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14121215001000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14121215001000
HARTING Technology Group
TERM BLOCK HDR 12POS VERT 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |