-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7926
|
Newark | Har-Flexicon, 14Pin Male, Horizontal Pcb Mount (Thr/Smc), 11Amps, Pitch 3.50Mm |Harting 14121414002000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7700 / $9.8600 | Buy Now |
DISTI #
1195-14121414002000-ND
|
DigiKey | HAR-FLEXICON, 14PIN MALE, HORIZO Min Qty: 50 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5972 | Buy Now |
DISTI #
617-14121414002000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 14pin male, horizontal pcb mount (THR/SMC), 11Amps, pitch 3.50mm RoHS: Compliant | 0 |
|
$7.9200 / $10.4100 | Order Now |
DISTI #
73276931
|
RS | har-flexicon, 14pin male, horizontal pcb mount (THR/SMC), 11Amps, pitch 3.50mm | HARTING 14121414002000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2300 / $10.3900 | RFQ |
|
Future Electronics | Connector, Header, Horizontal, PA / PPA, Black, Rated current: 11A Contacts: 14 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$5.8200 | Buy Now |
DISTI #
HRT14121414002000
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.2344 / $7.4667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14121414002000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14121414002000
HARTING Technology Group
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |