-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal and Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6922
|
Newark | Har-Flexicon, 16Pin Male, Horizontal Pcb Mount (Thr/Smc), With Screw Flange, 11Amps, Pitch 3.81Mm |Harting 14121615006000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4500 / $10.6300 | Buy Now |
DISTI #
14121615006000-ND
|
DigiKey | HAR-FLEXICON, 16PIN MALE, HORIZO Min Qty: 50 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8232 | Buy Now |
DISTI #
617-14121615006000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 16pin male, horizontal pcb mount (THR/SMC), with screw flange, 11Amps, pitch 3.81mm RoHS: Compliant | 0 |
|
$9.4800 / $11.5800 | Order Now |
DISTI #
71555791
|
RS | PCB Connector, 16-Pin Male, Horizontal THR/SMC, 11A, 3.81mm, har-flexicon Series | HARTING 14121615006000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2500 / $12.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 49 Weeks | 0 |
|
$6.7700 | Buy Now |
DISTI #
HRT14121615006000
|
Heilind Electronics | HAR-FLEXICON, 16PIN MALE, HORI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14121615006000
|
TME | har-flexicon 3,81 MTH-16 BK SL Min Qty: 50 | 0 |
|
$5.0900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14121615006000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14121615006000
HARTING Technology Group
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |