-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal and Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14121616001000-ND
|
DigiKey | HAR-FLEXICON, 16PIN MALE, VERTIC Min Qty: 200 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6982 | Buy Now |
DISTI #
617-14121616001000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 16pin male, vertical pcb mount (THR/SMC), 15Amps, pitch 5.00mm | 0 |
|
$7.7000 / $7.8500 | Order Now |
DISTI #
73276933
|
RS | har-flexicon, 16pin male, vertical pcb mount (THR/SMC), 15Amps, pitch 5.00mm | HARTING 14121616001000 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4700 / $7.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$5.3600 | Buy Now |
DISTI #
HRT14121616001000
|
Heilind Electronics | HAR-FLEXICON, 16PIN MALE, VERT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14121616001000
|
TME | har-flexicon 5,00 MTV-16 BK Min Qty: 200 | 0 |
|
$3.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14121616001000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14121616001000
HARTING Technology Group
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING |