-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7931
|
Newark | Har-Flexicon, 20Pin Male, Vertical Pcb Mount (Thr/Smc), 11Amps, Pitch 3.81Mm |Harting 14122015001000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1600 / $13.0600 | Buy Now |
DISTI #
1195-14122015001000-ND
|
DigiKey | HAR-FLEXICON, 20PIN MALE, VERTIC Min Qty: 50 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6352 | Buy Now |
DISTI #
617-14122015001000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 20pin male, vertical pcb mount (THR/SMC), 11Amps, pitch 3.81mm RoHS: Compliant | 0 |
|
$10.8300 / $13.1900 | Order Now |
DISTI #
73276940
|
RS | har-flexicon, 20pin male, vertical pcb mount (THR/SMC), 11Amps, pitch 3.81mm | HARTING 14122015001000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2300 / $13.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 43 Weeks | 0 |
|
$8.3200 | Buy Now |
DISTI #
HRT14122015001000
|
Heilind Electronics | HAR-FLEXICON, 20PIN MALE, VERT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14122015001000
|
TME | har-flexicon 3,81 MTV-20 BK Min Qty: 50 | 0 |
|
$4.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14122015001000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14122015001000
HARTING Technology Group
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |