There are no models available for this part yet.
Overview of 1412575 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1412575 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-17045-ND
|
DigiKey | CONN HOOD TOP ENTRY SZB6 M25 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$8.8600 | Buy Now | |
DISTI #
651-1412575
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B06-HLFS- 1TTM25-EL-AL RoHS: Compliant | 14 |
|
$8.6800 / $8.8600 | Buy Now | |
Onlinecomponents.com | Sleeve housing B6 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 52 mm - cable gland: none - support sleeve: no - 1x M25 - Standard RoHS: Compliant |
35 In Stock |
|
$8.9500 / $12.1800 | Buy Now | ||
DISTI #
1412575
|
TTI | Heavy Duty Power Connectors HC-STA-B06-HLFS- 1TTM25-EL-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.4200 / $9.8800 | Buy Now | |
DISTI #
000000000005433914
|
Sager | Heavy Duty Power Connectors HC-STA-B06-HLFS- 1TTM25-EL-AL Min Qty: 1 | 0 |
|
$10.8700 / $12.6800 | Buy Now | |
Dynamic Solutions GmbH | Housing | 450 |
|
RFQ | |||
Master Electronics | Sleeve housing B6 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 52 mm - cable gland: none - support sleeve: no - 1x M25 - Standard RoHS: Compliant |
35 In Stock |
|
$8.9500 / $12.1800 | Buy Now |
CAD Models for 1412575 by Phoenix Contact
Part Data Attributes for 1412575 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|