Part Details for 1412592 by Phoenix Contact
Overview of 1412592 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412592-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZB10 M25 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$15.8702 / $19.7000 | Buy Now |
DISTI #
651-1412592
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B10-HHFD- 1STM25-EL-AL RoHS: Compliant | 0 |
|
$15.8700 / $19.5700 | Order Now |
|
Onlinecomponents.com | Sleeve housing B10 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 72 mm - cable gland: none - support sleeve: no - 1x M25 - Standard | 0 |
|
$16.4300 / $20.8700 | Buy Now |
DISTI #
000000000005433929
|
Sager | Heavy Duty Power Connectors HC-STA-B10-HHFD- 1STM25-EL-AL Min Qty: 1 | 0 |
|
$19.9500 / $23.2800 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1700 |
|
RFQ | |
|
Master Electronics | Sleeve housing B10 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 72 mm - cable gland: none - support sleeve: no - 1x M25 - Standard | 0 |
|
$16.4300 / $20.8700 | Buy Now |
Part Details for 1412592
1412592 CAD Models
1412592 Part Data Attributes
|
1412592
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412592
Phoenix Contact
CONN HOOD SIDE ENTRY SZB10 M25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |
Alternate Parts for 1412592
This table gives cross-reference parts and alternative options found for 1412592. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1412592, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1460081 | Connector Accessory | Phoenix Contact | 1412592 vs 1460081 |
HC-B10-TFQ-N-O1STM20S | Connector Accessory | Phoenix Contact | 1412592 vs HC-B10-TFQ-N-O1STM20S |
HC-B10-TFQ-H-O1STM25S | Connector Accessory | Phoenix Contact | 1412592 vs HC-B10-TFQ-H-O1STM25S |