Part Details for 1412682 by Phoenix Contact
Overview of 1412682 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412682-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZB16 M40 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10 In Stock |
|
$19.0892 / $23.7000 | Buy Now |
DISTI #
651-1412682
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B16-HHFS- 1STM40-EL-AL RoHS: Compliant | 6 |
|
$21.8200 / $23.6900 | Buy Now |
|
Onlinecomponents.com | Sleeve housing B16 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 76 mm - cable gland: none - support sleeve: no - 1x M40 - Standard RoHS: Compliant | 3 Factory Stock |
|
$19.7600 / $25.1000 | Buy Now |
DISTI #
1412682
|
TTI | Heavy Duty Power Connectors HC-STA-B16-HHFS- 1STM40-EL-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.8800 / $23.3300 | Buy Now |
DISTI #
000000000005433993
|
Sager | Heavy Duty Power Connectors HC-STA-B16-HHFS- 1STM40-EL-AL Min Qty: 1 | 0 |
|
$24.0000 / $28.0000 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1800 |
|
RFQ | |
|
Master Electronics | Sleeve housing B16 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 76 mm - cable gland: none - support sleeve: no - 1x M40 - Standard RoHS: Compliant | 3 Factory Stock |
|
$19.7600 / $25.1000 | Buy Now |
Part Details for 1412682
1412682 CAD Models
1412682 Part Data Attributes
|
1412682
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412682
Phoenix Contact
CONN HOOD SIDE ENTRY SZB16 M40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |
Alternate Parts for 1412682
This table gives cross-reference parts and alternative options found for 1412682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1412682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1460149 | Connector Accessory | Phoenix Contact | 1412682 vs 1460149 |