Part Details for 1412717 by Phoenix Contact
Overview of 1412717 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412717-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZB16 M25 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$12.8600 | Buy Now |
DISTI #
651-1412717
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B16-HLFD- 1STM25-EL-AL RoHS: Compliant | 0 |
|
$12.6000 / $12.8600 | Order Now |
|
Onlinecomponents.com | Sleeve housing B16 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 60 mm - cable gland: none - support sleeve: no - 1x M25 - Standard RoHS: Compliant | 0 |
|
$13.0000 / $16.5100 | Buy Now |
DISTI #
1412717
|
TTI | Heavy Duty Power Connectors HC-STA-B16-HLFD- 1STM25-EL-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.1900 / $15.0500 | Buy Now |
DISTI #
000000000005434008
|
Sager | Heavy Duty Power Connectors HC-STA-B16-HLFD- 1STM25-EL-AL Min Qty: 1 | 0 |
|
$16.0700 / $18.7500 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 550 |
|
RFQ | |
|
Master Electronics | Sleeve housing B16 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 60 mm - cable gland: none - support sleeve: no - 1x M25 - Standard RoHS: Compliant | 0 |
|
$13.0000 / $16.5100 | Buy Now |
|
Neutron USA | Connector housing, Hood, Side Entry, B16, Locking Clip,2 on Base Bottom, HC-STA-B16-HLFD-1STM25-EL-AL | 0 |
|
$69.6600 | Buy Now |
Part Details for 1412717
1412717 CAD Models
1412717 Part Data Attributes
|
1412717
Phoenix Contact
Buy Now
|
Compare Parts:
1412717
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |