Part Details for 1412718 by Phoenix Contact
Overview of 1412718 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412718-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZB16 M32 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$12.8470 / $15.9500 | Buy Now |
DISTI #
651-1412718
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B16-HLFD- 1STM32-EL-AL RoHS: Compliant | 5 |
|
$12.8400 / $15.9500 | Buy Now |
|
Onlinecomponents.com | Sleeve housing B16 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 60 mm - cable gland: none - support sleeve: no - 1x M32 - Standard RoHS: Compliant | Alternative Product Available |
|
$13.1500 / $16.5800 | Buy Now |
DISTI #
000000000005434009
|
Sager | Heavy Duty Power Connectors HC-STA-B16-HLFD- 1STM32-EL-AL Min Qty: 1 | 0 |
|
$16.1500 / $18.8400 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 490 |
|
RFQ | |
|
Master Electronics | Sleeve housing B16 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 60 mm - cable gland: none - support sleeve: no - 1x M32 - Standard RoHS: Compliant | Alternative Product Available |
|
$13.1500 / $16.5800 | Buy Now |
Part Details for 1412718
1412718 CAD Models
1412718 Part Data Attributes
Alternate Parts for 1412718
This table gives cross-reference parts and alternative options found for 1412718. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1412718, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC-STA-B16-HLFD-1STM32-EL-AL | Connector Accessory, | Phoenix Contact | 1412718 vs HC-STA-B16-HLFD-1STM32-EL-AL |