There are no models available for this part yet.
Overview of 1412728 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1412728 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AK5937
|
Newark | Connectors |Phoenix Contact 1412728 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1412728-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZB16 PG21 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$16.7000 | Buy Now | |
DISTI #
651-1412728
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B16-HLFS- 1STP21-EL-AL RoHS: Compliant | 0 |
|
$16.6900 / $16.7000 | Order Now | |
Onlinecomponents.com | Sleeve housing B16 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 60 mm - cable gland: none - support sleeve: no - 1x Pg21 - Standard RoHS: Compliant | 0 |
|
$16.5400 / $21.0100 | Buy Now | ||
DISTI #
000000000005434019
|
Sager | Heavy Duty Power Connectors HC-STA-B16-HLFS- 1STP21-EL-AL Min Qty: 1 | 0 |
|
$20.0900 / $23.4400 | Buy Now | |
Dynamic Solutions GmbH | Housing | 1500 |
|
RFQ | |||
Master Electronics | Sleeve housing B16 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 60 mm - cable gland: none - support sleeve: no - 1x Pg21 - Standard RoHS: Compliant | 0 |
|
$16.5400 / $21.0100 | Buy Now |
CAD Models for 1412728 by Phoenix Contact
Part Data Attributes for 1412728 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|