There are no models available for this part yet.
Overview of 1412739 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1412739 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1412739-ND
|
DigiKey | CONN HOOD TOP ENTRY SZB16 M32 Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8000 | Buy Now | |
DISTI #
651-1412739
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B16-HLWD- 1TTM32-EL-AL RoHS: Compliant | 0 |
|
$24.6800 / $26.8000 | Order Now | |
Onlinecomponents.com | Sleeve housing B16 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 60 mm - cable gland: none - support sleeve: no - 1x M32 - Standard RoHS: Compliant | 0 |
|
$22.3500 / $28.3900 | Buy Now | ||
DISTI #
000000000005434029
|
Sager | Heavy Duty Power Connectors HC-STA-B16-HLWD- 1TTM32-EL-AL Min Qty: 1 | 0 |
|
$27.1400 / $31.6700 | Buy Now | |
Dynamic Solutions GmbH | Housing | 2200 |
|
RFQ | |||
Master Electronics | Sleeve housing B16 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 60 mm - cable gland: none - support sleeve: no - 1x M32 - Standard RoHS: Compliant | 0 |
|
$22.3500 / $28.3900 | Buy Now |
CAD Models for 1412739 by Phoenix Contact
Part Data Attributes for 1412739 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|