Part Details for 1412754 by Phoenix Contact
Overview of 1412754 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412754
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412754-ND
|
DigiKey | CONN HOOD TOP ENTRY SZB24 M32 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$19.7562 / $24.5300 | Buy Now |
DISTI #
651-1412754
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B24-HHFD- 1TTM32-EL-AL RoHS: Compliant | 5 |
|
$19.7500 / $24.5200 | Buy Now |
|
Onlinecomponents.com | Sleeve housing B24 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 76 mm - cable gland: none - support sleeve: no - 1x M32 - Standard RoHS: Compliant | 0 |
|
$20.4500 / $25.9800 | Buy Now |
DISTI #
000000000005434044
|
Sager | Heavy Duty Power Connectors HC-STA-B24-HHFD- 1TTM32-EL-AL Min Qty: 1 | 0 |
|
$24.8400 / $28.9700 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1100 |
|
RFQ | |
|
Master Electronics | Sleeve housing B24 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 76 mm - cable gland: none - support sleeve: no - 1x M32 - Standard RoHS: Compliant | 0 |
|
$20.4500 / $25.9800 | Buy Now |