Part Details for 1412758 by Phoenix Contact
Overview of 1412758 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412758
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16469-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZB24 M40 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2 In Stock |
|
$20.7600 | Buy Now |
DISTI #
651-1412758
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B24-HHFS- 1STM40-EL-AL RoHS: Compliant | 0 |
|
$23.1700 / $25.1900 | Order Now |
DISTI #
V99:2348_14264207
|
Arrow Electronics | Backshells, Sleeve Housing Straight Die Cast Aluminum Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1630 | Americas - 1 |
|
$4.0540 | Buy Now |
|
Onlinecomponents.com | Sleeve housing B24 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 76 mm - cable gland: none - support sleeve: no - 1x M40 - Standard RoHS: Compliant | 0 |
|
$20.9800 / $26.6500 | Buy Now |
DISTI #
1412758
|
TTI | Heavy Duty Power Connectors HC-STA-B24-HHFS- 1STM40-EL-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$23.5100 | Buy Now |
DISTI #
000000000005434048
|
Sager | Heavy Duty Power Connectors HC-STA-B24-HHFS- 1STM40-EL-AL Min Qty: 1 | 0 |
|
$25.9500 / $30.2700 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 500 |
|
RFQ | |
|
Master Electronics | Sleeve housing B24 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 76 mm - cable gland: none - support sleeve: no - 1x M40 - Standard RoHS: Compliant | 0 |
|
$20.9800 / $26.6500 | Buy Now |
Part Details for 1412758
1412758 CAD Models
1412758 Part Data Attributes
|
1412758
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412758
Phoenix Contact
CONN HOOD SIDE ENTRY SZB24 M40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |