Part Details for 1412784 by Phoenix Contact
Overview of 1412784 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412784
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412784-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZB24 M32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$14.7538 / $18.3200 | Buy Now |
DISTI #
651-1412784
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B24-HLFS- 1STM32-EL-AL RoHS: Compliant | 3 |
|
$14.7500 / $18.3100 | Buy Now |
|
Onlinecomponents.com | Sleeve housing B24 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 60 mm - cable gland: none - support sleeve: no - 1x M32 - Standard | 0 |
|
$15.2700 / $19.4000 | Buy Now |
DISTI #
1412784
|
TTI | Heavy Duty Power Connectors HC-STA-B24-HLFS- 1STM32-EL-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.9300 / $17.9900 | Buy Now |
DISTI #
000000000005434071
|
Sager | Heavy Duty Power Connectors HC-STA-B24-HLFS- 1STM32-EL-AL Min Qty: 1 | 0 |
|
$18.5500 / $21.6400 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 670 |
|
RFQ | |
DISTI #
3286611
|
Farnell | HOOD, SIDE ENTRY, B24, 1 LEVER, ALUM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$14.7858 | Buy Now |
|
Master Electronics | Sleeve housing B24 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 60 mm - cable gland: none - support sleeve: no - 1x M32 - Standard | 0 |
|
$15.2700 / $19.4000 | Buy Now |
Part Details for 1412784
1412784 CAD Models
1412784 Part Data Attributes:
|
1412784
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412784
Phoenix Contact
CONN HOOD SIDE ENTRY SZB24 M32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |
Alternate Parts for 1412784
This table gives cross-reference parts and alternative options found for 1412784. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1412784, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC-B24-TFL-N-O1STM32S | Connector Accessory | Phoenix Contact | 1412784 vs HC-B24-TFL-N-O1STM32S |