Part Details for 1412830 by Phoenix Contact
Overview of 1412830 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412830-ND
|
DigiKey | CONN BASE SIDE ENTRY SZB10 M20 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2400 | Buy Now |
DISTI #
651-1412830
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B10-SLFDC- 2SSM20-ELC-AL RoHS: Compliant | 5 |
|
$22.4400 / $25.7500 | Buy Now |
|
Onlinecomponents.com | Box mounting bases B10 - for double locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - cable outlets: 2 - lateral - height: 54 mm - cable gland: none - support sleeve: no - 2x M20 - protective cover: yes - Standard RoHS: Compliant | 0 |
|
$21.0400 / $26.7300 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1700 |
|
RFQ | |
|
Master Electronics | Box mounting bases B10 - for double locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - cable outlets: 2 - lateral - height: 54 mm - cable gland: none - support sleeve: no - 2x M20 - protective cover: yes - Standard RoHS: Compliant | 0 |
|
$21.0400 / $26.7300 | Buy Now |
Part Details for 1412830
1412830 CAD Models
1412830 Part Data Attributes
|
1412830
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412830
Phoenix Contact
CONN BASE SIDE ENTRY SZB10 M20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |