Part Details for 1412839 by Phoenix Contact
Overview of 1412839 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412839
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412839-ND
|
DigiKey | CONN BASE SIDE ENTRY SZB10 M20 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$18.8790 / $23.4400 | Buy Now |
DISTI #
651-1412839
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B10-SLWS- 2SSM20-ELC-AL RoHS: Compliant | 4 |
|
$18.8700 / $23.4300 | Buy Now |
|
Onlinecomponents.com | Box mounting bases B10 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - lateral - height: 54.6 mm - cable gland: none - support sleeve: no - 2x M20 - Standard RoHS: Compliant | 0 |
|
$19.5400 / $24.8200 | Buy Now |
DISTI #
000000000005434099
|
Sager | Heavy Duty Power Connectors HC-STA-B10-SLWS- 2SSM20-ELC-AL Min Qty: 1 | 0 |
|
$23.7400 / $27.6900 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1600 |
|
RFQ | |
|
Master Electronics | Box mounting bases B10 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - lateral - height: 54.6 mm - cable gland: none - support sleeve: no - 2x M20 - Standard RoHS: Compliant | 0 |
|
$19.5400 / $24.8200 | Buy Now |