Part Details for 1412840 by Phoenix Contact
Overview of 1412840 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17048-ND
|
DigiKey | CONN BASE SIDE ENTRY SZB10 M25 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$19.2705 / $23.9200 | Buy Now |
DISTI #
651-1412840
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B10-SLWS- 2SSM25-ELC-AL RoHS: Compliant | 0 |
|
$19.2700 / $23.9200 | Order Now |
|
Onlinecomponents.com | Box mounting bases B10 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - lateral - height: 54.6 mm - cable gland: none - support sleeve: no - 2x M25 - Standard | 0 |
|
$19.9500 / $25.3400 | Buy Now |
DISTI #
1412840
|
TTI | Heavy Duty Power Connectors HC-STA-B10-SLWS- 2SSM25-ELC-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.0600 / $23.4100 | Buy Now |
DISTI #
000000000005434100
|
Sager | Heavy Duty Power Connectors HC-STA-B10-SLWS- 2SSM25-ELC-AL Min Qty: 1 | 0 |
|
$24.2200 / $28.2600 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 800 |
|
RFQ | |
DISTI #
3287028
|
Farnell | BASE, SIDE ENTRY, B10, 1 LEVER, PANEL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$26.9933 | Buy Now |
|
Master Electronics | Box mounting bases B10 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - lateral - height: 54.6 mm - cable gland: none - support sleeve: no - 2x M25 - Standard | 0 |
|
$19.9500 / $25.3400 | Buy Now |
Part Details for 1412840
1412840 CAD Models
1412840 Part Data Attributes:
|
1412840
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412840
Phoenix Contact
CONN BASE SIDE ENTRY SZB10 M25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |