Part Details for 1412845 by Phoenix Contact
Overview of 1412845 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412845-ND
|
DigiKey | CONN BASE SIDE ENTRY SZB10 M25 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2 In Stock |
|
$25.6868 / $31.8900 | Buy Now |
DISTI #
651-1412845
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B10-SLWSC- 2SSM25-ELC-AL RoHS: Compliant | 0 |
|
$29.3600 / $31.8400 | Order Now |
|
Onlinecomponents.com | Box mounting bases B10 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - cable outlets: 2 - lateral - height: 54.6 mm - cable gland: none - support sleeve: no - 2x M25 - protective cover: yes - Standard RoHS: Compliant | 0 |
|
$26.6400 / $33.7700 | Buy Now |
DISTI #
000000000005434103
|
Sager | Heavy Duty Power Connectors HC-STA-B10-SLWSC- 2SSM25-ELC-AL Min Qty: 1 | 0 |
|
$32.8800 / $38.3600 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 950 |
|
RFQ | |
|
Master Electronics | Box mounting bases B10 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - cable outlets: 2 - lateral - height: 54.6 mm - cable gland: none - support sleeve: no - 2x M25 - protective cover: yes - Standard RoHS: Compliant | 0 |
|
$26.6400 / $33.7700 | Buy Now |
Part Details for 1412845
1412845 CAD Models
1412845 Part Data Attributes
|
1412845
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412845
Phoenix Contact
CONN BASE SIDE ENTRY SZB10 M25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |