Part Details for 1412972 by Phoenix Contact
Overview of 1412972 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412972
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412972-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.7600 | Buy Now |
DISTI #
651-1412972
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-PPC/PL-IP20- 94C-LI/2,0 RoHS: Compliant | 0 |
|
$145.3300 / $158.7500 | Order Now |
|
Onlinecomponents.com | Assembled Ethernet cable - shielded - 4-pair - AWG 26 suitable for use with drag chain (19-wire) - RAL 5021 (sea blue) - RJ45 connector/IP67 push/pull plastic housing on RJ45 connector/IP20 - line - length 2 m RoHS: Compliant | 0 |
|
$134.4000 / $148.3500 | Buy Now |
DISTI #
000000000003138209
|
Sager | Ethernet Cables / Networking Cables VS-PPC/PL-IP20- 94C-LI/2,0 Min Qty: 1 | 0 |
|
$163.7000 / $176.2900 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 500 |
|
RFQ | |
|
Master Electronics | Assembled Ethernet cable - shielded - 4-pair - AWG 26 suitable for use with drag chain (19-wire) - RAL 5021 (sea blue) - RJ45 connector/IP67 push/pull plastic housing on RJ45 connector/IP20 - line - length 2 m RoHS: Compliant | 0 |
|
$134.4000 / $148.3500 | Buy Now |
Part Details for 1412972
1412972 CAD Models
1412972 Part Data Attributes
|
1412972
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412972
Phoenix Contact
CABLE ASSY RJ45
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.9 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 100 V | |
Shielding | YES | |
Stranding | 19X0.1 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |