There are no models available for this part yet.
Overview of 1412974 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1412974 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1412974-ND
|
DigiKey | PATCH CABLE, ETHERNET CAT5 (1 GB Min Qty: 1 Lead time: 26 Weeks Container: Bag |
8 In Stock |
|
$18.9200 | Buy Now | |
DISTI #
651-1412974
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4AC/20,0- UTP GY/R4AC RoHS: Compliant | 0 |
|
$18.9200 | Order Now | |
DISTI #
72506497
|
RS | NBC-R4AC/20 0-UTP GY/R4AC | Phoenix Contact 1412974 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1000 | RFQ | |
Onlinecomponents.com | NBC-R4AC/20,0-UTP GY/R4AC RoHS: Compliant | 117 Factory Stock |
|
$19.1300 / $24.3000 | Buy Now | ||
DISTI #
1412974
|
TTI | Ethernet Cables / Networking Cables NBC-R4AC/20,0- UTP GY/R4AC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$18.1300 / $19.7800 | Buy Now | |
DISTI #
000000000006426750
|
Sager | Ethernet Cables / Networking Cables NBC-R4AC/20,0- UTP GY/R4AC Min Qty: 1 | 0 |
|
$23.2300 / $27.1000 | Buy Now | |
Master Electronics | NBC-R4AC/20,0-UTP GY/R4AC RoHS: Compliant | 117 Factory Stock |
|
$19.1300 / $24.3000 | Buy Now |
CAD Models for 1412974 by Phoenix Contact
Part Data Attributes for 1412974 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|