Part Details for 1413010 by Phoenix Contact
Overview of 1413010 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1413010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH2204
|
Newark | Mini Feed-Through Terminal Block, Mbk 3 Rohs Compliant: Yes |Phoenix Contact 1413010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $3.9500 | Buy Now |
|
Onlinecomponents.com | Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 15 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
1413010
|
TTI | DIN Rail Terminal Blocks 1P 5.2mm Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.9600 / $3.3300 | Buy Now |
DISTI #
000000000000050781
|
Sager | DIN Rail Terminal Blocks 1P 5.2mm Min Qty: 50 | 0 |
|
$3.7100 / $4.1400 | Buy Now |
DISTI #
2923273
|
element14 Asia-Pacific | MINI FEED-THROUGH TERMINAL BLOCK, MBK 3 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.4570 / $5.0600 | Buy Now |
DISTI #
2923273
|
Farnell | MINI FEED-THROUGH TERMINAL BLOCK, MBK 3 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.4683 / $1.5938 | Buy Now |
Part Details for 1413010
1413010 CAD Models
1413010 Part Data Attributes:
|
1413010
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1413010
Phoenix Contact
Modular Terminal Block, 32A, 4mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | C RAIL | |
Number of Rows | 1 | |
Rated Current | 32 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |