-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal and Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6958
|
Newark | Har-Flexicon, 2Pin Male, Vertical Pcb Mount (Waveflow Solder), 15Amps, Pitch 5.00Mm |Harting 14130216001000 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9410 / $1.2000 | Buy Now |
DISTI #
14130216001000-ND
|
DigiKey | HAR-FLEXICON, 2PIN MALE, VERTICA Min Qty: 300 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0938 | Buy Now |
DISTI #
617-14130216001000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 2pin male, vertical pcb mount (waveflow solder), 15Amps, pitch 5.00mm RoHS: Compliant | 0 |
|
$0.9060 / $1.5600 | Order Now |
DISTI #
71555800
|
RS | har-flexicon, 2pin male, vertical pcb mount 15Amps, pitch 5.00mm | HARTING 14130216001000 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $1.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$0.7410 | Buy Now |
DISTI #
HRT14130216001000
|
Heilind Electronics | HAR-FLEXICON, 2PIN MALE, VERTI | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14130216001000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14130216001000
HARTING Technology Group
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |