-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6971
|
Newark | Har-Flexicon, 6Pin Male, Vertical Pcb Mount (Waveflow Solder), 15Amps, Pitch 5.08Mm |Harting 14130617001000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $3.6600 | Buy Now |
DISTI #
14130617001000-ND
|
DigiKey | HAR-FLEXICON, 6PIN MALE, VERTICA Min Qty: 100 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5148 | Buy Now |
DISTI #
617-14130617001000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 6pin male, vertical pcb mount (waveflow solder), 15Amps, pitch 5.08mm | 0 |
|
$3.5200 / $4.3900 | Order Now |
DISTI #
71555808
|
RS | har-flexicon, 6pin male, vertical pcb mount 15Amps, pitch 5.08mm | HARTING 14130617001000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4200 / $4.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.2600 | Buy Now |
DISTI #
HRT14130617001000
|
Heilind Electronics | HAR-FLEXICON, 6PIN MALE, VERTI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14130617001000
|
TME | har-flexicon 5,08 MWV-6 GN Min Qty: 100 | 0 |
|
$1.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy