Part Details for 1413146 by Phoenix Contact
Overview of 1413146 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1413146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1413146-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 32.81' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$293.9200 | Buy Now |
DISTI #
651-1413146
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-IP67-IP67-94C- LI/10 0 RoHS: Compliant | 0 |
|
$293.9100 / $293.9200 | Order Now |
|
Onlinecomponents.com | Assembled Ethernet cable - shielded - 4-pair - AWG 26 flexible cable conduit capable (19-wire) - RAL 5021 (sea blue) - RJ45 connector/IP67 gray to RJ45 connector/IP67 - gray - line - length 10 m RoHS: Compliant | 0 |
|
$248.8200 / $274.6500 | Buy Now |
DISTI #
000000000005181028
|
Sager | Ethernet Cables / Networking Cables VS-IP67-IP67-94C- LI/10 0 Min Qty: 1 | 0 |
|
$303.0600 / $326.3800 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 800 |
|
RFQ | |
|
Master Electronics | Assembled Ethernet cable - shielded - 4-pair - AWG 26 flexible cable conduit capable (19-wire) - RAL 5021 (sea blue) - RJ45 connector/IP67 gray to RJ45 connector/IP67 - gray - line - length 10 m RoHS: Compliant | 0 |
|
$248.8200 / $274.6500 | Buy Now |
Part Details for 1413146
1413146 CAD Models
1413146 Part Data Attributes
|
1413146
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1413146
Phoenix Contact
VS-IP67-IP67-94C-LI/10 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.9 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 100 V | |
Shielding | YES | |
Stranding | 19X0.1 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |