There are no models available for this part yet.
Overview of 14132 by Bondhus Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10141329-101LF | Amphenol Communications Solutions | OCTIS™ - Power, Input Output Connectors, Octis plug kit with 2 position power,Reverse lever Field Terminal 26mm | |
76314-132LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 64 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. | |
G881MA14132S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 14 positions , 30u\\ Au, LCP, Black, REEL |
Price & Stock for 14132 by Bondhus Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83F6331
|
Newark | Tools, Sets Hex Bits, 30 Pieces., Kit Contents:30-Pcs Of Ball End Hex Key Sets, Gorillagrip Fold Up 10937 (.050-3/8?), 10999 (1.5-10Mm), 12632 (Star Fold Up T6-T25), Product Range:- Rohs Compliant: Na |Bondhus 14132 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$62.6300 | Buy Now | |
DISTI #
3539-14132-ND
|
DigiKey | TRIPLE PACK, BALL L-WR SETS 1099 Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
45 In Stock |
|
$67.0200 | Buy Now |